Molex 213226 Series Right Angle Surface PCB Connector, 6-Contact, 1 Row, 1.5 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£4.87

(exc. VAT)

£5.845

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.974£4.87
25 - 95£0.832£4.16
100 - 245£0.756£3.78
250 +£0.68£3.40

*price indicative

RS Stock No.:
201-0353
Mfr. Part No.:
2132260610
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

PCB Connector

Number of Rows

1

Sub Type

Wire-to-Board

Current

2A

Pitch

1.5mm

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Signal, Wire-to-Board

Voltage

100V

Series

213226

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
JP
The Molex 213226 series CLIK-Mate Wire-to-Board PCB receptacle is made up of copper alloy and plating material is gold. The material used for the resin is polyamide. It has an operating temperature range between -40°C and 105°C.

RoHS compliant

Packaging type embossed tape on reel

Maximum current per Contact 2.0A

Maximum voltage 100VAC

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy