Molex 213225 Series Vertical Surface PCB Connector, 4-Contact, 1 Row, 1.5 mm Pitch Solder
- RS Stock No.:
- 201-0342
- Mfr. Part No.:
- 2132260210
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-0342
- Mfr. Part No.:
- 2132260210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | Wire-to-Board | |
| Pitch | 1.5mm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | 213225 | |
| Row Pitch | 1.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type Wire-to-Board | ||
Pitch 1.5mm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series 213225 | ||
Row Pitch 1.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex 213225 series CLIK-Mate Wire-to-Board PCB receptacle is made up of copper alloy and plating material is gold. The material used for the resin is polyamide. It has an operating temperature range between -40°C and 105°C.
RoHS compliant
Packaging type embossed tape on reel
Maximum current per Contact 2.0A
Maximum voltage 100VAC
Halogen free
Related links
- Molex 213225 Series Vertical Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex 213225 Series Vertical Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex 213225 Series Vertical Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex 213225 Series Vertical Surface Mount Receptacle 1 Row, 1.5 mm Pitch Surface Mount
- Molex 213226 Series Right Angle Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex 503159 Series Vertical Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
- Molex 79109 Series Vertical Surface PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Solder
