Phoenix Contact FP 1.27/ 16-FV Series Surface Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
195-7550
Mfr. Part No.:
1714892
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Number of Rows

2

Pitch

1.27mm

Type

Female Connector

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

1.4A

Voltage Rating

500 V

Series

FP 1.27/ 16-FV

Contact Material

Copper

COO (Country of Origin):
CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 16, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy