TE Connectivity Micro-MaTch Industrial Series Right Angle Through Hole Mount PCB Socket, 14-Contact, 2-Row, 1.27mm
- RS Stock No.:
- 189-5790
- Mfr. Part No.:
- 1-215460-4
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-5790
- Mfr. Part No.:
- 1-215460-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Connector | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Voltage Rating | 100 V | |
| Series | Micro-MaTch Industrial | |
| Contact Material | Bronze | |
| Contact Plating | Nickel Plated, Tin | |
| Series Number | 1-215460 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Connector | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Voltage Rating 100 V | ||
Series Micro-MaTch Industrial | ||
Contact Material Bronze | ||
Contact Plating Nickel Plated, Tin | ||
Series Number 1-215460 | ||
RoHS Status: Not Applicable
Incorporates Micro-MaTch contact spring system with indented solder legs parallel to mating face for increased retention. Polarized housing.
Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable
Tin plated contact design
Gas tight connections
Fretting corrosion resistant
Full range of application tooling from hand tool to fully automated equipment
Wire to Board, and Board to Board Interconnection system
Applications
Production & Material Handling equipment
Control Units
Robots & Motors
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Tin plated contact design
Gas tight connections
Fretting corrosion resistant
Full range of application tooling from hand tool to fully automated equipment
Wire to Board, and Board to Board Interconnection system
Applications
Production & Material Handling equipment
Control Units
Robots & Motors
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
