Molex 87264 Series Right Angle, Right Angle Through Hole, Through Hole PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 179-1911
- Mfr. Part No.:
- 87264-2052
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-1911
- Mfr. Part No.:
- 87264-2052
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 12A | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole, Through Hole | |
| Orientation | Right Angle, Right Angle | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 125V | |
| Series | 87264 | |
| Row Pitch | 4.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold, Gold, Tin, Tin | |
| Contact Gender | Female | |
| Contact Material | Bronze, Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 12A | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole, Through Hole | ||
Orientation Right Angle, Right Angle | ||
Connector System Board-to-Board, Signal | ||
Voltage 125V | ||
Series 87264 | ||
Row Pitch 4.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold, Gold, Tin, Tin | ||
Contact Gender Female | ||
Contact Material Bronze, Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.38μm Gold (Au) Selective, 20 Circuits, Lead-Free
Related links
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex 87264 Series Right Angle Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
