Molex C-Grid Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 179-0720
- Mfr. Part No.:
- 90151-2116
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£22.53
(exc. VAT)
£27.035
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 105 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £4.506 | £22.53 |
| 25 - 120 | £3.262 | £16.31 |
| 125 - 495 | £3.06 | £15.30 |
| 500 - 995 | £2.766 | £13.83 |
| 1000 + | £2.618 | £13.09 |
*price indicative
- RS Stock No.:
- 179-0720
- Mfr. Part No.:
- 90151-2116
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 350V | |
| Series | C-Grid | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board, Signal | ||
Voltage 350V | ||
Series C-Grid | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
C-Grid III PC Board Connector, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating
Related links
- Molex C-Grid Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
