Molex CLIK-Mate Series Straight Surface PCB Socket, 6-Contact, 1 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 179-0595
- Distrelec Article No.:
- 304-38-639
- Mfr. Part No.:
- 502443-0670
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.73
(exc. VAT)
£5.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.473 | £4.73 |
| 50 - 240 | £0.46 | £4.60 |
| 250 - 490 | £0.447 | £4.47 |
| 500 - 990 | £0.436 | £4.36 |
| 1000 + | £0.425 | £4.25 |
*price indicative
- RS Stock No.:
- 179-0595
- Distrelec Article No.:
- 304-38-639
- Mfr. Part No.:
- 502443-0670
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | Crimp | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Signal, Wire-to-Board | |
| Voltage | 250V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type Crimp | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Signal, Wire-to-Board | ||
Voltage 250V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 6 Circuits
Related links
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Crimp
