Molex CLIK-Mate Series Straight Surface PCB Socket, 8-Contact, 1 Row, 1.5 mm Pitch Crimp
- RS Stock No.:
- 179-0586
- Mfr. Part No.:
- 502584-0860
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.57
(exc. VAT)
£6.685
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 465 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.114 | £5.57 |
| 25 - 120 | £0.928 | £4.64 |
| 125 - 495 | £0.77 | £3.85 |
| 500 - 995 | £0.602 | £3.01 |
| 1000 + | £0.584 | £2.92 |
*price indicative
- RS Stock No.:
- 179-0586
- Mfr. Part No.:
- 502584-0860
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 1.5mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Crimp | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Signal, Wire-to-Board | |
| Voltage | 100V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 1.5mm | ||
Housing Material Thermoplastic | ||
Termination Type Crimp | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Signal, Wire-to-Board | ||
Voltage 100V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 8 Circuits
Related links
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Solder
