Molex CLIK-Mate Series Straight Surface PCB Socket, 6-Contact, 1 Row, 1.5 mm Pitch Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.51

(exc. VAT)

£7.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 55 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.302£6.51
25 - 120£1.196£5.98
125 - 495£1.086£5.43
500 - 995£1.042£5.21
1000 +£1.002£5.01

*price indicative

Packaging Options:
RS Stock No.:
179-0583
Mfr. Part No.:
502584-0660
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

1

Pitch

1.5mm

Current

12A

Housing Material

Thermoplastic

Termination Type

Crimp

Mount Type

Surface

Orientation

Straight

Connector System

Signal, Wire-to-Board

Voltage

100V

Series

CLIK-Mate

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Contact Material

Copper

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
JP
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 6 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy