Molex CLIK-Mate Series Straight Surface PCB Socket, 16-Contact, 2 Row, 1.5 mm Pitch Crimp
- RS Stock No.:
- 179-0559
- Mfr. Part No.:
- 503154-1690
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 179-0559
- Mfr. Part No.:
- 503154-1690
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 12A | |
| Pitch | 1.5mm | |
| Housing Material | Polyamide | |
| Termination Type | Crimp | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board, Signal | |
| Voltage | 100V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 12A | ||
Pitch 1.5mm | ||
Housing Material Polyamide | ||
Termination Type Crimp | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board, Signal | ||
Voltage 100V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 16 Circuits
Related links
- Molex CLIK-Mate Series Straight Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Crimp
