Molex Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 4.2mm Pitch, Solder Termination
- RS Stock No.:
- 178-9919
- Mfr. Part No.:
- 15-24-7140
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 178-9919
- Mfr. Part No.:
- 15-24-7140
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Type | PCB Receptacle | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 600 V | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series Number | 42385 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Type PCB Receptacle | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 600 V | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series Number 42385 | ||
- COO (Country of Origin):
- MX
Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, Post 2.54μm Tin (Sn), 14 Circuits
