Molex Right Angle Surface Mount PCB Socket, 68-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 178-9846
- Mfr. Part No.:
- 75586-0007
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9846
- Mfr. Part No.:
- 75586-0007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | PCB Receptacle | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 30 V | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold, Tin | |
| Series Number | 75586 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type PCB Receptacle | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 30 V | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold, Tin | ||
Series Number 75586 | ||
- COO (Country of Origin):
- CN
0.80mm Pitch, iPass I/O Surface Mount Receptacle, Right-Angle, External Application, 68 Circuit, 0.76μm Gold (Au)
