TE Connectivity AMPMODU HV100 Series Straight Surface Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 173-5431
- Mfr. Part No.:
- 1-1241152-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5431
- Mfr. Part No.:
- 1-1241152-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Type | Socket Strip | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
Termination Method | Solder | |
Current Rating | 12A | |
Voltage Rating | 250 V | |
Series | AMPMODU HV100 | |
Contact Material | Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 250 V | ||
Series AMPMODU HV100 | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- DE
HV-100 SMT Receptacles
Vertical PCB mount
Top or bottom entry
End stackable
Top or bottom entry
End stackable
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.