Molex 52465 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 0.8 mm Pitch Solder
- RS Stock No.:
- 167-1687
- Mfr. Part No.:
- 52465-4071
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£2,642.00
(exc. VAT)
£3,170.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £2.642 | £2,642.00 |
*price indicative
- RS Stock No.:
- 167-1687
- Mfr. Part No.:
- 52465-4071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Current | 500mA | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 50V | |
| Series | 52465 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.2mm | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Current 500mA | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board, Signal | ||
Voltage 50V | ||
Series 52465 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.2mm | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
0.8mm Board to Board Receptacles, 52465 Series
A range of 0.8 mm pitch 52465 Series Board to Board SMT Receptacles.
Manufactures Part Numbers 52465-xx70 with Boss
Manufactures Part Numbers 52465-xx71 without Boss
0.8mm Board to Board Molex
Related links
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Molex 52465 Series Vertical Surface Mount PCB 0.8 mm Pitch Shrouded
