Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 2-Contact, 1-Row, 1.25mm Pitch, Solder Termination
- RS Stock No.:
- 167-1633
- Mfr. Part No.:
- 502386-0270
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 167-1633
- Mfr. Part No.:
- 502386-0270
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Voltage Rating | 50 V ac/dc | |
| Series | CLIK-Mate | |
| Contact Material | Copper Alloy | |
| Series Number | 502386 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1A | ||
Voltage Rating 50 V ac/dc | ||
Series CLIK-Mate | ||
Contact Material Copper Alloy | ||
Series Number 502386 | ||
- COO (Country of Origin):
- JP
