TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket, 4-Contact, 1 Row, 6.35 mm Pitch Solder

Subtotal (1 box of 140 units)*

£330.54

(exc. VAT)

£396.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
140 +£2.361£330.54

*price indicative

RS Stock No.:
164-7526
Mfr. Part No.:
643230-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Power

Number of Rows

1

Current

19A

Pitch

6.35mm

Housing Material

Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

600V

Series

Universal MATE-N-LOK

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Tin

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Right Angle Pin & Socket Headers


A range of Universal MATE-N-LOK right angle pin & socket headers that can be used with both Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings

TE Connectivity Universal MATE-N-LOK II ™ Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy