Molex Flexi-Mate Series Right Angle Surface Mount PCB Socket, 2-Contact, 1-Row, 3.7mm Pitch, Crimp Termination
- RS Stock No.:
- 161-9606
- Mfr. Part No.:
- 503471-0200
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-9606
- Mfr. Part No.:
- 503471-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.7mm | |
| Type | Board to Board, Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Crimp | |
| Current Rating | 12A | |
| Voltage Rating | 500 V | |
| Series | Flexi-Mate | |
| Contact Material | Bronze | |
| Series Number | 503471 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.7mm | ||
Type Board to Board, Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Crimp | ||
Current Rating 12A | ||
Voltage Rating 500 V | ||
Series Flexi-Mate | ||
Contact Material Bronze | ||
Series Number 503471 | ||
- COO (Country of Origin):
- JP
