Molex CLIK-Mate Series Right Angle Surface PCB Socket, 3-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 134-5379
- Mfr. Part No.:
- 502494-0370
- Brand:
- Molex
Subtotal (1 reel of 10 units)*
£4.70
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 670 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10 + | £0.47 | £4.70 |
*price indicative
- RS Stock No.:
- 134-5379
- Mfr. Part No.:
- 502494-0370
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Signal, Wire-to-Board | |
| Voltage | 250V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Signal, Wire-to-Board | ||
Voltage 250V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex 2.00 mm CLIK-Mate SMT PCB Receptacles
CLIK-Mate 2.00 mm SMT PCB receptacles with a robust design for use with CLIK-Mate 2.00 mm receptacle housings. These CLIK-Mate SMT receptacles have a dual inner positive locking mechanism that provides an audible click when a secure mating connection has been made. The housings of these CLIK-Mate receptacles have mating guides and keying to prevent mismating. A flat pick-and place area on the connector housing enables easy automatic placement on the PCB. Reinforced metal solder tabs offer a secure PCB retention and provide strain relief to the solder joint. These CLIK-Mate PCB receptacles feature a tuning fork Terminal design that provides a secure electrical contact, a low insertion force and prevents stubbing.
Molex 2.00 mm CLIK-Mate SMT PCB Receptacles
• Robust design
• Dual inner positive locking mechanism for mating assurance
• Polarization features to prevent mismating
• Metal solder tabs for secure PCB retention
• Tuning fork Terminal design for secure electrical contact
• Pick and place area for automatic placement on PCB
Applications
These CLIK-Mate 2.00 mm connectors are Ideal for use in a wide range of applications in several industries. Applications include automotive head lamps and interior mirrors, industrial scanners, smart grid meters, LED light modules, medical patient monitors, surgical equipment and LCD & TV panels
Molex 2.00 mm CLIK-Mate Wire to Board Connector System
CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are Ideal for use in applications that require a connector with robust features and a high pin count that occupies less space
Related links
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
