Molex CLIK-Mate Series Right Angle Surface PCB Socket, 3-Contact, 1 Row, 2 mm Pitch Solder

Subtotal (1 reel of 950 units)*

£434.15

(exc. VAT)

£520.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
950 +£0.457£434.15

*price indicative

RS Stock No.:
134-0576
Distrelec Article No.:
304-62-305
Mfr. Part No.:
502494-0370
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

3

Number of Rows

1

Sub Type

Wire-to-Board

Pitch

2mm

Current

12A

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Surface

Orientation

Right Angle

Connector System

Signal, Wire-to-Board

Voltage

250V

Series

CLIK-Mate

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Copper

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Molex 2.00 mm CLIK-Mate SMT PCB Receptacles


CLIK-Mate 2.00 mm SMT PCB receptacles with a robust design for use with CLIK-Mate 2.00 mm receptacle housings. These CLIK-Mate SMT receptacles have a dual inner positive locking mechanism that provides an audible click when a secure mating connection has been made. The housings of these CLIK-Mate receptacles have mating guides and keying to prevent mismating. A flat pick-and place area on the connector housing enables easy automatic placement on the PCB. Reinforced metal solder tabs offer a secure PCB retention and provide strain relief to the solder joint. These CLIK-Mate PCB receptacles feature a tuning fork Terminal design that provides a secure electrical contact, a low insertion force and prevents stubbing.

Molex 2.00 mm CLIK-Mate SMT PCB Receptacles


• Robust design

• Dual inner positive locking mechanism for mating assurance

• Polarization features to prevent mismating

• Metal solder tabs for secure PCB retention

• Tuning fork Terminal design for secure electrical contact

• Pick and place area for automatic placement on PCB

Applications


These CLIK-Mate 2.00 mm connectors are Ideal for use in a wide range of applications in several industries. Applications include automotive head lamps and interior mirrors, industrial scanners, smart grid meters, LED light modules, medical patient monitors, surgical equipment and LCD & TV panels

Molex 2.00 mm CLIK-Mate Wire to Board Connector System


CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are Ideal for use in applications that require a connector with robust features and a high pin count that occupies less space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy