TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 6.35 mm Pitch Solder
- RS Stock No.:
- 514-811P
- Mfr. Part No.:
- 350825-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 25 units (supplied in a bag)*
£11.75
(exc. VAT)
£14.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,016 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 99 | £0.47 |
| 100 - 499 | £0.40 |
| 500 - 999 | £0.37 |
| 1000 + | £0.34 |
*price indicative
- RS Stock No.:
- 514-811P
- Mfr. Part No.:
- 350825-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 19A | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | Universal MATE-N-LOK | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.35mm | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 19A | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series Universal MATE-N-LOK | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.35mm | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical Socket Headers
A range of Universal MATE-N-LOK vertical socket headers that can also be used with both the Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.
