Phoenix Contact MVSTBW Series 90° PCB Connector, 16-Contact, 1 Row, 5 mm Pitch Screw

Subtotal (1 pack of 50 units)*

£512.64

(exc. VAT)

£615.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£512.64£10.253

*price indicative

RS Stock No.:
483-877
Mfr. Part No.:
1792663
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

16

Number of Rows

1

Sub Type

PCB Connector

Pitch

5mm

Current

12A

Termination Type

Screw

Housing Material

Polyamide

Orientation

90°

Connector System

COMBICON MSTB 2.5

Voltage

32V

Series

MVSTBW

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60695-2-13, CSA, cULus, EN 60695-10-2, EN 60695-2-12, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-9-1:2010-03, IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE

COO (Country of Origin):
IN
The Phoenix Contact PCB connector is designed for seamless integration into various electronic applications. With its robust construction and reliable performance, this connector provides an exemplary solution for connecting conductors in PCB layouts. Its compact design features a pitch of 5 mm and offers 16 positions, ensuring efficient use of space while maintaining high electrical performance. The screw connection with a tension sleeve allows easy installation and secure connections, making it a preferred choice for professionals seeking durability and reliability in their connections. Compliant with the latest industry standards, this connector not only meets electrical requirements but also assures long-term operational safety and efficiency.

Designed for versatility in connecting conductors within PCB applications

Offers a reliable screw connection method to secure connections effectively

Features a compact design suitable for space constrained layouts

Employs high quality materials to ensure durability and longevity

Meets strict compliance standards for electrical safety and performance

Low contact resistance contributes to efficient electrical conductivity

Optimised for both solid and flexible conductor cross sections

Environmental compliance makes it a responsible choice for today’s market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy