Phoenix Contact BC Polycarbonate PCB Mounting Enclosure 45 mm, 8 mm 54 mm
- RS Stock No.:
- 284-1323
- Mfr. Part No.:
- 2896445
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£22.33
(exc. VAT)
£26.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.233 | £22.33 |
*price indicative
- RS Stock No.:
- 284-1323
- Mfr. Part No.:
- 2896445
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Internal Width | 8mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 54mm | |
| Internal Height | 45mm | |
| Body Material | Polycarbonate | |
| Colour | Light Grey | |
| Series | BC | |
| IP Rating | IP20 | |
| Finish | Untreated | |
| Standards/Approvals | IEC 60068-2-6:2007-12, IEC 60695-2-11:2014-02, IEC 60529:1989-11+AMD 1:1999-11+AMD 2:2013-08, UL94 V0, IEC 60068-2-27:2008-02, IEC 60068-2-31:2008-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 8mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 54mm | ||
Internal Height 45mm | ||
Body Material Polycarbonate | ||
Colour Light Grey | ||
Series BC | ||
IP Rating IP20 | ||
Finish Untreated | ||
Standards/Approvals IEC 60068-2-6:2007-12, IEC 60695-2-11:2014-02, IEC 60529:1989-11+AMD 1:1999-11+AMD 2:2013-08, UL94 V0, IEC 60068-2-27:2008-02, IEC 60068-2-31:2008-05 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for distribution boards in accordance with DIN 43880. It offers a coordinated housing and connection system for faster device development, individual online configuration for diverse building automation applications, and various connection technology options.
Flammability rating according to UL 94 V0
Tool free mounting
Related links
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure 45 mm, 8 mm 18 mm
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure 45 mm, 8 mm 162 mm
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure 45 mm, 8 mm 36 mm
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure 45 mm, 71.6 mm 72 mm
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure 45 mm, 35.6 mm 36 mm
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure 8 mm, 45 mm 108 mm
- Teko Tin Plated Steel PCB Mounting Enclosure 26 mm, 50 mm 54 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 54 mm 1000 mm