Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- RS Stock No.:
- 284-1311
- Mfr. Part No.:
- 2896160
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£17.66
(exc. VAT)
£21.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.766 | £17.66 |
*price indicative
- RS Stock No.:
- 284-1311
- Mfr. Part No.:
- 2896160
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Internal Length | 72 mm | |
Body Material | Polycarbonate | |
Series | BC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Internal Length 72 mm | ||
Body Material Polycarbonate | ||
Series BC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing cover can be mounted on the DIN rail or the wall. The housing cover is an integral part of a coordinated housing and connection system for faster device development. With the capability for individual online configuration, the housing cover caters to diverse applications in building automation.
Tool free mounting
Compliant with DIN EN 43880
Variety of connection technology
Compliant with DIN EN 43880
Variety of connection technology
Related links
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure
- Phoenix Contact Polycarbonate PCB Mounting Enclosure
- Phoenix Contact CM Fibreglass Reinforced Polycarbonate PCB Mounting Enclosure
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm
- Phoenix Contact ME Polycarbonate PCB Mounting Enclosure
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 100 x 62mm
- RND RND 455 Polycarbonate PCB Mounting Enclosure, 114 x 114 x 30mm