Phoenix Contact Polycarbonate PCB Mounting Enclosure 62 mm, 100 mm 100 mm

Subtotal (1 unit)*

£96.53

(exc. VAT)

£115.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.53

*price indicative

RS Stock No.:
240-7275
Mfr. Part No.:
1246287
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Mounting Enclosure

Internal Width

100mm

Internal Length

100mm

Internal Height

62mm

Body Material

Polycarbonate

Colour

Black

IP Rating

IP40

Finish

Untreated

UL Rating

V0 (Flammability rating according to UL 94)

Standards/Approvals

DIN EN 60695-2-11 (VDE 0471-2-11):2014-11, IEC 60068-2-27:2008-02, VW PV 3.10.7:2005-02, UL 94 V0, IEC 60068-2-31:2008-05, IEC 60068-2-6:2007-12, IEC 60695-10-2:2014-02

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix contact Universal housing with touch display are complete housing for PCBs, can be positioned flexibly. It has adhesive pads for attaching the PCB with turquoise blue corner inserts. The touch display integrated in housing half-shell. The resistive touch technology is 2.4 inch and the resolution is 320 x 240 pixels. The interface is SPI. The space for additional electronics expands the Raspberry Pi minicomputer’s areas of application and it can be used universally with help of its extensive accessories.

Housing system for visualization and operation in the field

Time-saving assembly of ready-to-use modules with Plug and Play

Positioning of the display using the configurator

Related links