Dialight 551-1107-807F, Green & Red Right Angle PCB LED Indicator, 4 LEDs, Through Hole 1.7 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
546-0665
Mfr. Part No.:
551-1107-807F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Green, Red

Number of LEDs

4

Mounting Type

Through Hole

Supply Voltage

1.7 V

Number of Pins

8

Viewing Angle

60 °

Dominant Wavelength

569 nm, 623 nm

LED Orientation

Right Angle

Dimensions

17.27 x 7.11 x 8.89mm

Length

8.89mm

Width

17.27mm

Height

7.11mm

Intensity

1.6mcd

Dialight 551-xx07 Quad Series LED CBI® Circuit Board Indicators


The 551-xx07 quad series, from Dialight, are quad block LED CBI® circuit board indicators. They contain four 3mm through-hole LEDs. The 551-xx07 quad offer high centrelines of 4.32mm. A black plastic housing provides the 551-xx07 quad series with a high contrast. The 551-xx07 quad includes high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 Quad PCB LED indicators:
Quad block
4 x 3mm (T-1) LEDs
Variety of colours
Through-hole mounting
Black plastic housing
Standoffs


PCB LED Indicators, Dialight