ERNI MicroSpeed Series Vertical Surface Mount, Through Hole PCB Header, 50 Contact(s), 1mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 917-5166
- Mfr. Part No.:
- 224558
- Brand:
- ERNI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-5166
- Mfr. Part No.:
- 224558
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MicroSpeed | |
| Pitch | 1mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount, Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MicroSpeed | ||
Pitch 1mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount, Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1A | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
Related links
- ERNI MicroSpeed Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Straight Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB Mount PCB Header 1mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- ERNI ERNI MicroSpeed Power Module Series Vertical Board Housing 2 mm Pitch Shrouded
- ERNI MicroSpeed Series Straight Surface PCB Socket 2 Row, 1.5 mm Pitch Solder
