Molex CP-6.5 Series Straight Through Hole PCB Header, 6 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 5 units)*

£6.83

(exc. VAT)

£8.195

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.366£6.83

*price indicative

RS Stock No.:
905-9890
Distrelec Article No.:
304-57-027
Mfr. Part No.:
151048-1611
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

CP-6.5

Product Type

PCB Header

Current

10A

Pitch

6.5mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

6.5mm

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
IN

Molex CP-6.5 6.5mm Wire to Board PCB Header Connectors, 151048 Series


CP-6.5 151048 Series 6.5mm pitch wire to board PCB header connectors for use in consumer and industrial applications. The housings of these CP-6.5 PCB header connectors are colour coded enabling foolproof indentification of mating counterparts and have polarization keys on the housing rib to facilitate accurate mating. These CP-6.5 PCB headers also feature a positive lock mechanism which emits an audible click when the connector is fully mated. The solder tails of these CP-6.5 PCB header connectors have a kinked design for secure PCB retention during the solder reflow process and the headers are 260°C wave solder process capable making them ideal for high temperature assembly process. The absence of drain-holes in these CP-6.5 PCB headers ensures compatability with conformal coating (potting).

Typical applications for these CP-6.5 6.5mm PCB headers include consumer appliances ie washing machines water heaters and air-conditioners and industrial appliances ie industrial controls, HVAC, copiers, vending machines and security sytems.

These These CP-6.5 PCB headers mate with CP-6.5 151049 series receptacle housings PCB headers mate with CP-6.5 151049 series receptacle housings

Molex CP-6.5 6.5mm Wire-to-Board Connectors


Related links