Molex CP-6.5 Series Straight Through Hole PCB Header, 2 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 6 units)*

£2.658

(exc. VAT)

£3.192

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 186 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +£0.443£2.66

*price indicative

RS Stock No.:
905-9856
Distrelec Article No.:
304-37-920
Mfr. Part No.:
151048-2203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

CP-6.5

Current

10A

Pitch

6.5mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

6.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
IN

Molex CP-6.5 6.5mm Wire to Board PCB Header Connectors, 151048 Series


CP-6.5 151048 Series 6.5mm pitch wire to board PCB header connectors for use in consumer and industrial applications. The housings of these CP-6.5 PCB header connectors are colour coded enabling foolproof indentification of mating counterparts and have polarization keys on the housing rib to facilitate accurate mating. These CP-6.5 PCB headers also feature a positive lock mechanism which emits an audible click when the connector is fully mated. The solder tails of these CP-6.5 PCB header connectors have a kinked design for secure PCB retention during the solder reflow process and the headers are 260°C wave solder process capable making them Ideal for high temperature assembly process. The absence of drain-holes in these CP-6.5 PCB headers ensures compatability with conformal coating (potting).

Typical applications for these CP-6.5 6.5mm PCB headers include consumer appliances ie washing machines water heaters and air-conditioners and industrial appliances ie industrial controls, HVAC, copiers, vending machines and security sytems.

These These CP-6.5 PCB headers mate with CP-6.5 151049 series receptacle housings PCB headers mate with CP-6.5 151049 series receptacle housings

Molex CP-6.5 6.5mm Wire-to-Board Connectors


Related links