Molex Pico-SPOX Series Straight Surface PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 896-7500
- Distrelec Article No.:
- 304-44-696
- Mfr. Part No.:
- 87437-0243
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,990 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.362 | £3.62 |
| 100 - 240 | £0.28 | £2.80 |
| 250 - 490 | £0.27 | £2.70 |
| 500 - 990 | £0.251 | £2.51 |
| 1000 + | £0.231 | £2.31 |
*price indicative
- RS Stock No.:
- 896-7500
- Distrelec Article No.:
- 304-44-696
- Mfr. Part No.:
- 87437-0243
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-SPOX | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.7mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 1.5mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 2.7mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Molex PCB Header, 1.5mm Pitch, 2.5A Current Rating - 87437 Series - 87437-0243
Want to simplify circuit design? Reach for this PCB header from Molex. It lets you hook up to two contacts into a single block to streamline your system. As the unit's surface-mounted onto the board, it maintains a firm connection even in vibrating systems. Its tin-plated brass contact material is highly conductive to deliver speedy reactions you can count on.
Features & Benefits
• Handy in harsh conditions thanks to an operating temperature range of -55°C to +105°C
• Nylon body is resistant to corrosion so it's durable in industrial settings
• Fully shrouded design prevents crosstalk and noise in your circuits
• Solder termination for quick installation
Applications
• Signalling systems
• Consumer electronics
• Telecommunications networks
What parts does this unit mate with?
This male header pairs with a Pico-SPOX single-row receptacle (670-4155). Connect both on your PCB to form a dependable connection.
Molex 1.5mm Pico-SPOX™ SMT Wire to Board Vertical Headers, Series 87437
Pico-SPOX™ SMT wire to board vertical headers with a 1.5mm pitch and a compact low profile design for use in higher current tight packaging applications. These 1.5mm Pico-SPOX™ headers have high temperature glass-filled nylon UL 94V-0 housings that withstand reflow soldering and are fully shrouded to give protection to contacts when mating and unmating. Other features of these Pico-SPOX™ 1.5mm SMT header connectors include polarizing keys and a friction lock to ensure accurate and secure mating and a one piece mating post and SMT tail to provide coplanarity control and a large soldering area. Typical applications for these Pico-SPOX™ SMT headers include gaming machines, monitors, printers, LCD monitors and office equipment.
For mating connectors see Pico-SPOX™ 1.5mm series 87439 housings.
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.
Related links
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
