Molex PanelMate Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-7434
Mfr. Part No.:
53780-0570
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PanelMate

Pitch

1.25mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

53780

Current Rating

1.0A

Voltage Rating

125.0 V

COO (Country of Origin):
JP