Molex C-Grid Series Straight Surface Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 896-7352
- Distrelec Article No.:
- 304-44-657
- Mfr. Part No.:
- 1591-0100
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£2.62
(exc. VAT)
£3.145
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11,175 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.524 | £2.62 |
*price indicative
- RS Stock No.:
- 896-7352
- Distrelec Article No.:
- 304-44-657
- Mfr. Part No.:
- 1591-0100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.1mm | ||
Voltage 250V | ||
Molex Pin Header, Surface Mounting, 3A Current Rating - C-Grid Series - 1591-0100
Need to make multiple connections to your PCB? Grow your network with this pin header from Molex. It has 10 contacts, so your circuit board can carry out multiple jobs at once. The narrow pitch of 2.54mm saves space in cramped setups. This unit's made from flame-retardant thermoplastic material, so it self-extinguishes in under 10 seconds if there's a fire.
Features & Benefits
• Gold-plated contacts are resistant to corrosion in humid conditions
• Copper alloy contacts are highly conductive for reliable performance
• Straightforward solder termination method creates a strong bond
• 250V AC/DC voltage rating suits low-power applications
Applications
• Industrial automation
• Medical equipment
• Automotive manufacturing
How does solder termination work?
Soldering is a process that joins two components together by melting over a metal alloy. It's a quick process that's used to create strong connections in circuits.
Molex C-Grid 2.54mm Pitch Header, Surface Mount - 71308 Series
71308 series C-Grid 2.54 mm pitch SMT dual row stackable board to board breakaway headers with gold plated contacts and black UL94V-0 thermoplastic housings. These 2.54mm C-Grid breakaway headers are suitable for use in low power signal applications such as computers, medical instruments and automotive controls.
2.54mm Molex C-Grid/SL Series
Related links
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
