Molex Ultra-Fit Series Vertical Through Hole PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 895-1858
- Mfr. Part No.:
- 172286-1106
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.97
(exc. VAT)
£7.165
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.194 | £5.97 |
| 50 - 195 | £0.898 | £4.49 |
| 200 - 495 | £0.814 | £4.07 |
| 500 - 745 | £0.76 | £3.80 |
| 750 + | £0.728 | £3.64 |
*price indicative
- RS Stock No.:
- 895-1858
- Mfr. Part No.:
- 172286-1106
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Product Type | PCB Header | |
| Current | 14A | |
| Pitch | 3.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Product Type PCB Header | ||
Current 14A | ||
Pitch 3.5mm | ||
Number of Contacts 6 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
Molex Ultra-Fit Series PCB Header, 3.5mm Pitch, 14A Current - 172286-1106
This PCB header is designed for efficient connectivity within electronic circuits. It features a 3.5mm pitch and accommodates 6 circuits in a vertical, shrouded configuration. The through-hole design ensures a secure and reliable connection, making it suitable for various applications in the electrical and mechanical industries.
Features & Benefits
• Shrouded design enhances protection against accidental disconnection
• High current rating of 14.0A supports robust power requirements
• Tin-plated contacts ensure excellent conductivity and durability
• Glow-wire capability for enhanced safety in demanding environments
• Single row, 6 pin configuration simplifies circuit design
• Suitable for a wide temperature range from -40 to +125 °C
Applications
• Ideal for power transmission in automation systems
• Used for wiring interfaces for consumer electronics
• Suitable for control boards in electrical appliances
• Recommended for automotive electronics for reliable connections
What voltage levels can this connector handle effectively?
It is rated for a maximum voltage of 600V AC/DC, making it suitable for various electrical applications where high voltage levels are present.
How does the shrouded design benefit circuit connections?
The shrouded design prevents accidental disconnection and reduces the risk of short circuits, enhancing overall reliability in sensitive applications.
What is the significance of the tin plating on the contacts?
Tin plating offers corrosion resistance and improves the connector's conductivity over time, ensuring reliable electrical performance in various environments.
Can this header be used in high-temperature environments?
Yes, it operates effectively across a broad temperature range, making it suitable for use in high-temperature conditions such as industrial machinery.
How does the 3.5mm pitch impact design flexibility?
The 3.5mm pitch allows for a compact design while facilitating easy integration with other components, enabling greater flexibility in circuit layout.
Molex 3.5mm Ultra-Fit™ Power Header Connectors
3.5mm pitch Ultra-Fit™ power header connectors with a low mating force and a current-dense streamlined design for PCB space saving allowing smaller packaging without the loss of any current carrying capabilities. These 3.5mm Ultra-Fit™ power headers have keying, a polarized mating and mounting interface and PCB retention for accurate alignment and secure PCB positioning. The terminals of these 3.5mm pitch Ultra-Fit™ header connectors are fully isolated and protected from damage that may occur during handling and mating. The housings of these Ultra-Fit™ power headers are made from LCP UL94V-0 and are Glow Wire Compliant as per IEC 60335-1. These Ultra-Fit™ power headers are available in a variety of configurations with tin or gold plated pin options.
Typical applications for these 3.5mm pitch Ultra-Fit™ power header connectors include consumer and home appliances eg washers and refrigerators, telecommunications eg hubs and servers, transportation interiors, lighting ballasts and home lighting, industrial food and beverage applications, assembly line equipment and medical appplications eg patient care equipment and aerospace and defence.
Part numbers prefixed with 172286 and 172298 have kinked pin terminations
Part numbers prefixed with 172287 and 172299 have solder clip terminations
Part numbers prefixed with 172310 and 172316 are through hole mounting
Please also check our range of mating receptacle housings
Molex 3.5mm Ultra-Fit™ Power Connectors
Related links
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
