Molex Ultra-Fit Series Straight Through Hole PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 895-1836
- Distrelec Article No.:
- 304-44-659
- Mfr. Part No.:
- 172286-1102
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£10.76
(exc. VAT)
£12.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.538 | £10.76 |
| 100 + | £0.511 | £10.22 |
*price indicative
- RS Stock No.:
- 895-1836
- Distrelec Article No.:
- 304-44-659
- Mfr. Part No.:
- 172286-1102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 14A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 14A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- MX
Molex Ultra-Fit Series PCB Header, 3.5mm Pitch, 14A Current - 172286-1102
This PCB header is a reliable shrouded connector designed for various applications in electronics and automation. Featuring a compact 3.5mm pitch, this header supports 2 contacts arranged in a single row, making it ideal for space-constrained circuit designs. The through-hole mounting type ensures secure installation, allowing for robust connections.
Features & Benefits
• Shrouded design ensures proper alignment and contact protection
• Solder termination method provides sturdy connections
• Copper alloy construction for enhanced conductivity
• Voltage rating of 600V AC accommodates high-voltage applications
• Current rating of 14A suited for high current needs
• Straight body orientation simplifies integration into existing designs
Applications
• Used in automation control systems
• Perfect for electronic device interconnections
• Ideal for power distribution in electrical equipment
• Utilised in mechanical equipment interfacing
• Suitable for use in consumer electronics
What is the significance of the shrouded design in this connector?
The shrouded design prevents misalignment during connection and provides additional safety by protecting the contacts from environmental interference, which can affect performance.
How does the copper alloy material contribute to the connector's performance?
Copper alloy significantly improves electrical conductivity, reducing resistance and enhancing the efficiency of the circuit, making it ideal for high-current applications.
Can you explain the advantage of the solder termination method?
Solder termination ensures a robust and permanent connection, reducing the chances of disconnection or failure under mechanical stress, providing long-term stability in various applications.
What types of applications are best suited for a 600V voltage rated header?
This voltage rating makes the header suitable for high-power applications, industrial machinery, and any electronics that require reliable connections in higher voltage environments.
Related links
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
