Phoenix Contact DFK-PC 4/ 8-G-7.62-FS4.8 Series Straight Pluggable Terminal Block, 8 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 883-3334
- Mfr. Part No.:
- 1861219
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£577.70
(exc. VAT)
£693.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £11.554 | £577.70 |
*price indicative
- RS Stock No.:
- 883-3334
- Mfr. Part No.:
- 1861219
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | DFK-PC 4/ 8-G-7.62-FS4.8 | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series DFK-PC 4/ 8-G-7.62-FS4.8 | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Voltage 800V | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 4 mm², color: green, nominal current: 15 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: DFK-PC 4/..-G -FS4,8, pitch: 7.62 mm, connection method: Slip-on connection, mounting: Direct mounting, Stecksystem: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard
