Phoenix Contact MKDS 3/3-B-5.08 Series Straight PCB Terminal Block, 3 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 883-2921
- Mfr. Part No.:
- 1707917
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-2921
- Mfr. Part No.:
- 1707917
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 3/3-B-5.08 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 3/3-B-5.08 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB Terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw Terminals and side interlocking.
Features and Benefits
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant
Note
Stock number 804-4991 has the postion number stamped on the housing and 883-2921 is bridged internally.
Approvals
UL (E60425); CSA (LR13631)
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.
