Phoenix Contact MSTBA 2.5/20-G-5.08 Series Straight Pluggable Terminal Block, 20 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 882-0449
- Mfr. Part No.:
- 1757420
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£235.70
(exc. VAT)
£282.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.714 | £235.70 |
*price indicative
- RS Stock No.:
- 882-0449
- Mfr. Part No.:
- 1757420
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBA 2.5/20-G-5.08 | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBA 2.5/20-G-5.08 | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
