Phoenix Contact IC 2.5/ 4-GF-5.08 Series Right Angle Pluggable Terminal Block, 4 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

£196.00

(exc. VAT)

£235.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£3.92£196.00

*price indicative

RS Stock No.:
881-9883
Mfr. Part No.:
1825145
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IC 2.5/ 4-GF-5.08

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Standards/Approvals

cULus, CHINA RoHS, CSA, EU RoHS, EU REACH SVHC

Voltage

630V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: IC 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy