Phoenix Contact MDSTBVA 2.5/ 3-G-5.08 Series Pluggable Terminal Block, 3 Contact(s), 5.08 mm Pitch, 2 Row

Subtotal (1 box of 50 units)*

£127.90

(exc. VAT)

£153.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£2.558£127.90

*price indicative

RS Stock No.:
881-9506
Mfr. Part No.:
1845332
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

MDSTBVA 2.5/ 3-G-5.08

Current

10A

Pitch

5.08mm

Number of Contacts

3

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Standards/Approvals

CSA, RoHS, UL 94 V-0, VDE, cULus, REACH

Voltage

400V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, number of connections: 4, product range: MDSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy