Phoenix Contact MSTB 2.5/14-G Series PCB Header, 14 Contact(s), 5.0mm Pitch, Shrouded
- RS Stock No.:
- 881-6311
- Mfr. Part No.:
- 1754672
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£74.10
(exc. VAT)
£88.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.482 | £74.10 |
*price indicative
- RS Stock No.:
- 881-6311
- Mfr. Part No.:
- 1754672
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTB 2.5/14-G | |
| Pitch | 5.0mm | |
| Number of Contacts | 14 | |
| Shrouded/Unshrouded | Shrouded | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTB 2.5/14-G | ||
Pitch 5.0mm | ||
Number of Contacts 14 | ||
Shrouded/Unshrouded Shrouded | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 400.0 V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: MSTB 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
