Phoenix Contact PCV 4/ 5-G-7.62 Series Pluggable Terminal Block, 5 Contact(s), 7.62 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

£334.20

(exc. VAT)

£401.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£6.684£334.20

*price indicative

RS Stock No.:
880-9886
Mfr. Part No.:
1804713
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

PCV 4/ 5-G-7.62

Current

20A

Pitch

7.62mm

Housing Material

Polyamide

Number of Contacts

5

Number of Rows

1

Standards/Approvals

EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC

Voltage

630V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 4 mm², color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: PCV 4/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard, Mounting flange: Accessory Order No. 1827570

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy