TE Connectivity Universal MATE-N-LOK Series Straight PCB Header, 15 Contact(s), 6.35mm Pitch, 5 Row(s), Shrouded
- RS Stock No.:
- 865-7174
- Mfr. Part No.:
- 641975-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-7174
- Mfr. Part No.:
- 641975-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Pitch | 6.35mm | |
| Number of Contacts | 15 | |
| Number of Rows | 5 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 12A | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Pitch 6.35mm | ||
Number of Contacts 15 | ||
Number of Rows 5 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 12A | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Socket 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Socket 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
