TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, 2 Row(s),

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-8177
Mfr. Part No.:
5-104068-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU System 50

Pitch

2.54mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Voltage Rating

30.0 V

COO (Country of Origin):
MX