Phoenix Contact MSTB 2.5 HC/ 5-GF-5.08 Series PCB Header, 5 Contact(s), 5.08mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-8381
Mfr. Part No.:
1924114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTB 2.5 HC/ 5-GF-5.08

Pitch

5.08mm

Number of Contacts

5

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

16.0A

Voltage Rating

400.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE