Phoenix Contact PC 6-16/2-G-10.16 Series Right Angle Through Hole PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row,

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-7984
Mfr. Part No.:
1913646
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PC 6-16/2-G-10.16

Current

76A

Pitch

10.16mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Silver

Contact Plating

Silver

Termination Type

Solder

Row Pitch

10.16mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

4mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 76 A (41 A in combination with PC 6 plug), rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: PC 6-16/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard, The nominal current of 76 A applies in connection with connectors from the PC 16 family. 41 A are reached in connection with PC 6 connectors (50 A in accordance with UL).

Related links