Phoenix Contact PTSA 0.5/24-2.5-Z Series PCB Terminal Block, 24 Contact(s), 2.5 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

£146.20

(exc. VAT)

£175.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£2.924£146.20

*price indicative

RS Stock No.:
855-3105
Mfr. Part No.:
1990232
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSA 0.5/24-2.5-Z

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

2A

Number of Contacts

24

Housing Material

Polyamide

Number of Rows

1

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Voltage

250V

COO (Country of Origin):
PL
PCB Terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, product range: PTSA 0,5, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard. Offset soldering legs, two-rowed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy