Phoenix Contact MKDSP 25/3-15.00-F Series Horizontal PCB Terminal Block, 3 Contact(s), 15 mm Pitch, 1 Row

Subtotal (1 box of 25 units)*

£339.075

(exc. VAT)

£406.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£13.563£339.08

*price indicative

RS Stock No.:
855-1278
Mfr. Part No.:
1932504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

MKDSP 25/3-15.00-F

Current

125A

Pitch

15mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Horizontal

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
BG
PCB Terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: MKDSP 25/..-F, pitch: 15 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard. Avoid placing permanent mechanical loads on the Terminal

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy