Phoenix Contact MCDN 1.5/ 5-G1-3.81 P26THR Series PCB Header, 5 Contact(s), 3.81mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
855-0143
Mfr. Part No.:
1749557
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDN 1.5/ 5-G1-3.81 P26THR

Pitch

3.81mm

Number of Contacts

5

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

8.0A

Voltage Rating

250.0 V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 2, Number of positions per row: 5, number of connections: 10, product range: MCDN 1,5/..-G1-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads"