Phoenix Contact MKDS 10 HV/ 2-ZB-10.16 Series PCB Terminal Block, 2 Contact(s), 10.16 mm Pitch, 1 Row
- RS Stock No.:
- 854-5942
- Mfr. Part No.:
- 1709681
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£408.15
(exc. VAT)
£489.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.163 | £408.15 |
*price indicative
- RS Stock No.:
- 854-5942
- Mfr. Part No.:
- 1709681
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 10 HV/ 2-ZB-10.16 | |
| Product Type | PCB Terminal Block | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 10 HV/ 2-ZB-10.16 | ||
Product Type PCB Terminal Block | ||
Current 76A | ||
Pitch 10.16mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 10 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: MKDS 10 HV, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
