Phoenix Contact MKDSP 1.5/2-5.08 Series Straight PCB Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 854-3426
- Mfr. Part No.:
- 1730120
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£59.80
(exc. VAT)
£71.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.196 | £59.80 |
*price indicative
- RS Stock No.:
- 854-3426
- Mfr. Part No.:
- 1730120
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDSP 1.5/2-5.08 | |
| Current | 17.5A | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDSP 1.5/2-5.08 | ||
Current 17.5A | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: MKDSP 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
