3M 5607 Series Right Angle Surface Mount PCB Header, 7 Contact(s), 1.27mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 828-2055
- Mfr. Part No.:
- 5607-4200-SH
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-2055
- Mfr. Part No.:
- 5607-4200-SH
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 5607 | |
| Pitch | 1.27mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5A | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 5607 | ||
Pitch 1.27mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 1.5A | ||
- COO (Country of Origin):
- US
